Proven SINAMICS family. New member: The inverter SINAMICS G120X. The new inverter series is particularly suitable for use in pump/fan applications in industries such as water/waste water, building technology or in industrial environments.
It covers a power spectrum from 0.75 to 630 kW and can be operated with any motor, but most effectively with synchronous reluctance motors from Siemens. SINAMICS G120X are designed for cost-optimized and resource-saving operation throughout all voltages and supply networks.
They are characterized by a compact design, which saves space in the control cabinet. Despite the elimination of an additional output choke, the inverters offer motor cable lengths of up to 150 meters. The integrated safety functions are SIL3 certified.
Convincingly simple handling
- Delivered assembled and ready to go
- Easy ordering
- Easy to integrate into existing applications
- Simple commissioning
- Easy operation for easy setup and adjustment
- Simple connection to the cloud through SINAMICS CONNECT 300
- Easy maintenance
SINAMICS G120X is reliable, robust and efficient
- Reliable operation even with mains fluctuations
- Operating temperature -20°C to 60°C (depending on version)
- Protection class IP20 with IP21 option in UL open type. Painted circuit boards are standard, the 3C3 pollutant resistance is optionally available.
- Comprehensive service portfolio
- Efficiency > 98
- For maximum energy efficiency, it supports the operation of high-efficiency motors.
- Best possible performance through ECO mode
This is what makes the frequency inverter so special
In addition, the new SINAMICS G120X frequency inverter offers numerous industry-specific functions, such as..:
- Deragging: Sustainable solution for deposits and dirt on the pump impeller
- Pipe filling mode: Gentle pipe filling at the beginning of the control process before control operation
- Cascade: Enables controlled operation of multiple pumps with only one inverter
- Automatic restart: Automatic restart after a power failure
- Fire mode: Maintains fan operation for smoke extraction or emergency ventilation systems.
- Real-time clock: Enables autonomous time-controlled operation and time stamp for the error and warning protocol
- And many more functions.
Commissioning can be performed quickly and intuitively using SINAMICS Smart Access Modules and the SINAMICS IOP-2 adjustment panel.
For an easy start
Now choose one of four starter kits and get started with the SINAMICS G120X! The starter kits include a SINAMICS G120X in the sizes FSA or FSB with the adjustment panel SINAMICS IOP-2 and SINAMICS G120 Smart Access Module for quick and easy commissioning.