When it comes to electronics, troubleshooting can be nerve-wracking, costly and time-consuming. With cable and wiring testers, connections can be assigned correctly, and potential problems can be determined, such as insulation and wave resistance, or faulty cables and connections. From copper or glass fibre testers to network analysers, we have equipment to suit many materials and projects.
Individual testers for individual needs
Depending on the requirements, prices range from £15 to over £3,000, so carefully consider what the tester is needed for.While the cheaper models show problems such as open connections and short circuits, and test lines in walls, ceilings and floors, high-end models offer more complex functions.
They can create wiring diagrams for fault finding as well as measure cable length, and locate issues with a fully-fledged TDR measurement.
An added value is that the results can be stored on your PC should you need to do further troubleshooting.
Improved LAN and WLAN management
With special wiring testers, you can check both active and passive copper and fibre optic as well as WLAN networks.You can identify and remove faults by error detection per pin.
This optimizes the availability of the networks, moreover increasing efficiency and productivity.
Images: Adobe Stock