Steuerung und Überwachung mit LoRaWAN-Technologie

New building control & security features – Milesight expands its product range

Established security technology provider Milesight is expanding its product range to include new devices for building control and security technology. The company places particular emphasis on intelligent solutions through integration into the IoT. The new products, which are now available in the reichelt shop include devices with proven LoRaWAN technology.

Control and monitoring using LoRaWAN technology

LoRaWAN technology offers many advantages in building control: low energy costs, wireless communication and continuous monitoring over long distances. Using this technology, the Milesight Smart Building Kit provides a simple solution for monitoring and managing buildings. It includes a range of sensors, a gateway and a cloud platform – transforming any environment into an intelligent and connected space.

It can be easily combined with The Milesight DS7610-868M IoT display, which has a built-in LoRaWAN gateway and NFC for managing Milesight LoRaWAN sensors. Room conditions can be easily managed with a single click on the 10.1″ capacitive touchscreen display. It is also compatible with third-party Android applications, such as meeting room booking systems.

The Milesight 12X Pro Bullet Plus surveillance camera can also be integrated into the network. The camera combines 5G connectivity, AI and IoT capabilities, including real-time face and motion detection. What makes the camera special, however, is its wide range of applications: for example, it can not only monitor buildings or traffic, but also identify and predict problems from the data it collects.

Efficient and protected

A PoE switch eliminates the need for separate power sources. A smart solution for businesses that want to easily and efficiently connect multiple network devices such as cameras, access points, VoIP phones and other PoE-enabled devices to a network. 24 x RJ 45 PoE+ and 2 x RJ 45 uplink ports, no fan, low power consumption – the Milesight MS-SO224-GL is packed with features and reliable, secure performance. It meets all industry standard security requirements. With surge protection of up to 4KV, the PoE switch is also well protected against lightning strikes. It is easy to use and maintain, with no complex configuration required thanks to the plug-and-play concept.

The Milesight 4G UR32L-L04EU is the ideal extension to your PoE switch: It provides reliable and secure connectivity and is rugged enough to be used in industrial and harsh environments. The UR32L-L04EU is an affordable industrial 4G cellular router with versatile features that make it ideal for a wide range of M2M and IoT applications. The router also combines DeviceHub and MilesightVPN for easy and efficient management of any network. It also features two high-speed Ethernet ports for seamless Internet access.

Images: Adobe Stock

Leave a Reply

Your email address will not be published. Required fields are marked *