LAPP Mobility - fuelling the charge of e-mobility!

Lapp Mobility – the fuel for e-mobility!

Lapp Mobility GmbH is a corporate start-up from Lapp, the global market leader for integrated cable and connection technologies. The family-run company from Stuttgart has specialized in the development, manufacture and sale of charging systems for electric cars. Lapp Mobility is not only “Made in Germany”, but also relies on a sustainable supply chain in which the high-quality cables are manufactured in Germany. The unique charging solutions from Lapp Mobility offer you reliable options for charging your electric car on the go and at home.

Made in Germany

Award-winning product highlights for your e-car

Awarded, prize-winning and patented: charging solutions from Lapp Mobility impress across the board. The patented LAPP HELIX charging cable is based on an innovative manufacturing technique that saves you the hassle of rolling it up. The restoring force with which the cable automatically returns to its basic position after the charging process makes it unique. The award-winning MOBILITY DOCK is also impressive – an innovative, space-saving charger that, in combination with any type 2 charging cable, allows charging at a normal household socket. It is one of the winners of the German Design Awards 2022 and the Sustainability Awards 2022 in the mobility concepts infrastructure category.

Helix: the self-retracting cable

Helix: the self-retracting cable

The patented shape memory of the HELIX makes handling the cable much easier. Thanks to its elasticity, it automatically returns to its original shape after charging. This “snail shape” saves a lot of space, because the LAPP HELIX takes up around 60 percent less space than a coiled charging cable. You save time, your hands stay clean and the cable is quickly stowed away in the car. A real winner!

  • Every cable from LAPP Mobility has the IP55 protection standard, making it protected against water jets from any direction
  • The handle of the product is ergonomically designed and suitable for any hand size
  • The connector housing is particularly robust and durable
  • Both the plug and the socket can be easily recycled
Mobility Dock: small, handy, award-winning

Mobility Dock: small, handy, award-winning

The LAPP MOBILITY DOCK is the practical solution for supplying electric vehicles with electricity without a charging station, charging station or wall box. As an emergency charger, it is the perfect companion. The charger enables easy, mobile charging via standard household sockets (earthing contact CEE 7/3, plug type E/F) throughout Europe and is ideal for on the go or in the home garage. The charging process starts as soon as the type 2 charging cable is connected to the type 2 socket on the MOBILITY DOCK. The MOBILITY DOCK, including the charging cable, is then plugged into the household socket. Here we go!

  • User-friendly and intuitive
  • Ergonomic design for easy handling with constant downward pull
  • Pin temperature monitoring for added security
  • Automatic charging process when requested by the vehicle
  • Meets all relevant requirements of product standard IEC62752
  • Compatible with the existing Mode 3 charging cable in the vehicle
  • A gyro sensor in the housing ensures precise position monitoring

Images: LAPP

Leave a Reply

Your email address will not be published. Required fields are marked *