Homematic IP Access Point 2 oder Home Control Unit? Die passende Zentrale für Smart-Home-Anwendungen

Homematic IP Access Point 2 or Home Control Unit? The right control centre for smart home applications

Homematic IP is expanding its smart home portfolio with the new Access Point 2. But what are the differences between the compact entry point and the powerful Home Control Unit? Taking a look at the key differences reveals which device is best suited to which application.

Getting started made easy with the Access Point 2

The Access Point 2 is the simplest way to set up a Homematic IP smart home, making it ideal for flats and smaller houses. It can be set up quickly via the app: simply connect the router and scan the QR code. All devices communicate securely via radio, and registration is not required. Up to 120 components can be integrated and the range can be extended by adding up to three additional access points. Certain components also enable direct linking, ensuring they function and communicate reliably with each other when used with Access Point 2, even without an internet connection.

Home Control Unit: maximum flexibility and future-proof

The Home Control Unit goes far beyond the cloud-based solution: it can integrate up to 350 Homematic IP devices. Automations run locally, meaning the system also works without an internet connection. The Home Control Unit also offers energy monitoring and measurement data acquisition, as well as an EEBUS interface for integrating heat pumps, wall boxes and air conditioning systems — a decisive advantage for future-proofing your smart home infrastructure.

Technical differences at a glance

The following table summarises the most important features of the Access Point 2 and the Home Control Unit, and illustrates the differences between them.

FeatureHomematic IP Access Point 2Homematic IP Home Control Unit
Number of devicesup to 120up to 350 (of which 120 radio)
Storage & operationCloud-based, no local storageLocal storage of programmes and data, cloud optional
NetworkLANLAN and WLAN
Operating and configuration interfaceHomematic IP appHomematic IP app + HCUweb
Offline operationnoyes (locally in the home network)
Radio standardHomematic IP, 868.0-868.6 MHz & 869.4-869.65 MHzHomematic IP, 868.0-868.6 MHz & 869.4-869.65 MHz
Reachapprox. 400 m (open field)approx. 400 m (open field)
Integration of Wiredyes, via Wired Access Pointyes, via Wired Access Point
ExpandabilityUp to three additional access points (advanced routing)Combination of Home Control Unit, Access Points and Wired Access Points
Energy managementnot plannedprepared (incl. EEBUS interface)
Voice controlAmazon Alexa, Google HomeAmazon Alexa, Google Home
Data securityEncrypted communication, server in GermanyEncrypted communication, server in Germany

Conclusion

The new Homematic IP Access Point 2 impresses with its straightforward setup and excellent value for money. It is ideal for users who want to get started with smart home technology without any complications. However, if you prioritise maximum flexibility and local control, the Home Control Unit offers a more powerful solution.

Images: Adobe Stock

Leave a Reply

Your email address will not be published. Required fields are marked *