Back pain is a common complaint in offices. Sitting incorrectly in the office is a common cause of tension and discomfort, so having a correctly positioned monitor is very important. Those who sit all day for work are advised to take regular breaks.
Computer monitor brackets provide a great solution to meet ergonomic standards easily, making flexible sitting and standing workstations on ordinary desks.
The ICY IB MS600-T Desk Mount from ICYBOX is an all-rounder. The monitor holder integrates a mouse and keyboard shelf, and is very stable for comfortable working.
A desk mount for even the most demanding monitors
From a small monitor to an extra-large 24“ screen, all current models weighing up to 8kg can be mounted. The mount is particularly stable due to its special shape.
The vertically adjustable bracket conforms to the VESA Standard (the “Video Electronics Standards Association” guideline for the mounting of LCD and plasma screens), guaranteeing compatibility with all standard monitors. Supported monitors include the VESA Standards 100×100 and 75×75.
Corresponding monitors have screw holes at the rear for mounting on the support instead of its conventional stand.
All-round flexibility for a healthy working environment
With the metal foot, the support can be mounted on almost every table top and can be rotated 360 degrees. Being able to work from sitting or standing is incredibly beneficial for the back, spine and neck.
Storage for mouse and keyboard, plus clean cable management
The desk mount reduces any tangling of cables, with its EasyCable ™ function.
There are specially designed shelves for your keyboard and mouse, which are equally suitable for right and left-handed users.