High performance on the cable connection with Wi-Fi 6 and gigabit speed
AVM brings with the FRITZ!Box 6690 Cable High-speed WiFi to the cable connection. The premium model combines fast Internet with Wi-Fi 6 and thus ensures gigabit speeds in the entire home network. Streaming, gaming, smart home or working in the home office – the FRITZ!Box 6690 Cable is the ideal router for all applications in the digital home.
With the support of DOCSIS 3.1, the new flagship model achieves peak values of up to 6 GBit/s downstream and 2 GBit/s upstream and can be used on any cable connection. Thanks to AVM’s mesh technology and powerful equipment (4×4 Wi-Fi 6), devices such as notebooks, tablets, smartphones and smart TVs benefit from WiFi speeds in the gigabit range. Support for the new Wi-Fi 6 standard means that even more devices can be reliably and stably integrated into the home network via WLAN. Overall, the FRITZ!Box 6690 Cable with up to 4,800 Mbit/s (5 GHz) + 1,200 Mbit/s (2.4 GHz) strong WLAN ready for demanding applications.In large apartments and houses, the network can be easily expanded with the new FRITZ!Repeater 6000. The tri-band repeater also supports Wi-Fi 6 and, in conjunction with the FRITZ!Box 6690 Cable a uniform mesh WiFi network.
In addition, the FRITZ!Box 6690 Cable with additional connection options such as one 2.5 gigabit and three gigabit LAN ports as well as two USB 3.0 ports. In this way, network devices such as printers and storage media can be easily integrated into the home network.
For the extensive features of the new FRITZ!Box 6690 Cable also includes a complete telephone system (DECT, IP, analogue) including five answering machines. Smart home devices can be integrated into the home network via the DECT base. In addition, the FRITZ!Box 6690 Cable an integrated TV tuner for the popular “DVB-C streaming” function. This allows users to watch cable TV on mobile devices anywhere in the home via WLAN. The functions typical of FRITZ!Box, such as extensive parental controls, a firewall, a media server for images, music and videos, as well as wireless guest access, complete the FRITZ!Box 6690 Cable from. The free apps such as the MyFRITZ!App, the FRITZ!App WLAN or the FRITZ!App Smart Home ensure convenient operation.
Also new from AVM: the FRITZ!Box 4060, the first tri-band WLAN router for Wi-Fi 6.