Light strips are suitable as a solution for many lighting requirements, whether with white light colour or in the colour change version. The strips offer many advantages, no matter what room or scenario they are used in. They are flexible and have a strong adhesive tape on the back, which makes installation very easy.
LED strips are also available which are protected to IP54 and are therefore suitable for outdoor use. This means that the economical stripes can be used both as a design element and as ambient lighting. The portfolio of OPTONICA brand LED strips and controllers enables you to flexibly combine and control the LED strips. The LED strips and control options can be combined to suit your project and easily expanded.A basic distinction is made between single-colour LED strips that can be dimmed by a controller, LED strips that can display a wide colour spectrum using RGB light emitting diodes and LED strips with LEDs for cool white and warm white light, where the colour temperature can be changed by a controller. LED strips with RGB and white LEDs (RGBW) combine a colourful colour spectrum with the ability to produce bright white light. This enables pastel shades to be created in the colours.
The highlight of this system, however, are the controllers and the possibilities with which they can be controlled. From simple remote controls (OPT 6368, OPT 6359, OPT 6360) to wall switches (OPT 6352, OPT 6358, OPT 6361, OPT 6362) and modules mounted on the top-hat rail of the distribution box (OPT 6355, OPT 6365), all possibilities are open. With the Wi-Fi module (OPT 6354) and the SkySmart app for Android and iOS, you can even turn your smartphone into a remote control. This is made possible by the 2.4 GHz wireless connection used between the control unit and controller.
One controller can be paired with several remotes and each remote can also control several controllers. The connection between controller and remote control is also very simple. The two devices can be easily coupled by pressing the match button on the controller in combination with pressing the on/off button on the control unit. Due to the quick setup and the large variety of products, you are very flexible in your design and in the structure of the control system. Each OPTONICA LED strip can be dimmed with the help of the controllers and the controls also allow different zones to be controlled.Immerse yourself in the OPTONICA system world and be inspired. Suitable LED power supplies with LED approval can be found, for example, from the manufacturers Global Leader Power (GLP) and POS-Power
Further product recommendation:
WiFi module: OPT AC6354