OnePlus combines the best of two worlds in its new Smartwatch: The OnePlus Watch combines functionality with an exclusive design in a stainless steel case. It shows incoming messages, offers the possibility to make phone calls and play music. It is now available in the reichelt online shop.
Smart luxury on the wrist
The OnePlus Smartwatch impresses with high-quality materials and exquisite elegance. Each watch is individually made and hand-polished and thus becomes a piece of high-quality craftsmanship. The sapphire crystal dial, which is otherwise only found on high-end watches, is extremely robust and scratch-resistant. The Classic Edition of the Smartwatch is the ideal daily companion and goes with every look thanks to its elegant appearance.It is not only beautiful to look at, it also cuts a fine figure as an extension to your own smartphone. Thanks to the latest Bluetooth 5.0® technology, it can be easily connected to your own smartphone. With your OnePlus, you receive all incoming messages directly on the watch and you can decide who to reply to and to whom not. In addition, all incoming calls are diverted to the watch so that you can accept them. The integrated 4GB memory offers space for up to 500 songs and thus the possibility of leaving your mobile phone aside and still being able to enjoy your favorite music via Bluetooth® headphones.
Perfect for an active lifestyle
Especially those who are on the move a lot have the problem with a smartwatch that the battery has to be charged often. OnePlus has taken on this problem – the battery promises a runtime of up to 14 days. This makes the watch perfect for anyone who travels a lot for work or is often on the move – but also for anyone who does not want to constantly charge their smartwatch.
But that’s not all – thanks to its large number of sensors, the Smartwatch is perfect as a training watch. It measures blood oxygen levels, pulse, burned calories and much more. In addition, the watch is waterproof according to IP68 and can withstand a pressure of 5 bar (about 50 m deep water) without any problems. So nothing stands in the way of a swim.

The OnePlus smartwatch is compatible with all versions of the Android OS from 6.0 and with Google Play Services 11.7+.
Image: OnePlus