The bigger the problem, the faster you have to solve it. Conventional thermal imaging cameras are often not part of the permanent equipment of service technicians because of their handle design. This means that you lose valuable time in troubleshooting, analysis and rectification. Fluke’s new PTi120 thermal imaging camera is a pocket-sized problem solver small enough to take with you at all times.
This makes it possible to efficiently and quickly check electrical systems, pumps, motors, building equipment, HVAC systems for hot and cold spots that could indicate later malfunctions. Service technicians and engineers in complex electrical, hydraulic or mechanical systems also benefit from IR-Fusion™ technology.This means that the visual image is superimposed with the thermal image to precisely locate leaks and problem areas. Simply swipe your finger over the easy-to-use 3.5″ touch screen to adjust the degree of fading to your requirements.
In addition to modern radiometric thermal imaging technology, the compact housing of the PTi120 also contains robust materials and a sophisticated industrial design. Dirt and water resistance according to IP54 as well as passed drop tests from up to 1 m height ensure uninterrupted operation even under demanding environmental conditions.
In times of digitalisation, IoT and Industry 4.0, technicians in the field should also be networked in order to be able to retrieve and share information just-in-time. Fluke Connect® Asset Tagging saves you the hassle of sorting and organizing thermal images.
Simply scan appropriate QR codes or barcodes and the thermal image and all date/time stamped information is stored in folders you specify. You can send the processed data directly via WLAN or later read it out on your PC via USB to ensure complete documentation.