Whether for private use, to embellish letters or invitations, or for business purposes for addresses or the like: Silhouette Mint should give pleasure to all craft and design fans.
With the Silhouette Mint stamping machine, personal stamps can be designed using the new thermal printing process and used with different colours. The motif is designed on the PC with the corresponding software. There you will find various designs from the Silhouette Studio which can also be used. This makes the stamping machine extremely versatile. External images can also be used and designed. Lettering can also be inserted, for which all fonts available in the system can be used.
Innovative, sustainable and colourful
The respective motifs are individually created from the special Silhouette stamp material. Multicoloured stamping is thus easily possible, as the ink is applied by hand. The colours black, red, blue and yellow are included with the purchase. After the colour has been applied once, it can be stamped up to 50 times before new colour has to be applied.