be quiet!® launches the FX product series

be quiet!® launches the FX product series with integrated ARGB lighting. In the reichelt online shop, you can now obtain these high-quality and particularly quiet products for a special offer.

All-in-one water cooling with incomparable design: the be quiet!® PURE LOOP 2 FX

To prevent your PC from overheating, be quiet!® now offers the new high-performance PURE Loop 2 FX water cooling system. The combination of three Light-Wings 120mm high-speed fans with a double-decoupled PWM pump ensures high air pressure with lively lighting. This cooling system also focuses on the core competence of be quiet!®: particularly quiet operation and minimal vibrations. Thanks to the easy-to-reach refill port, you can refill the water cooling system in no time at all with the supplied bottle of coolant, thus ensuring a longer service life.
The flexible hoses guarantee uncomplicated installation and easy handling. In addition, the ARGB PWM hub enables the synchronisation of up to six ARGB components and PWM fans. This means that your PC is ideally equipped for all eventualities.

be quiet!® PURE BASE 500 FX – highest performance with maximum airflow

The PURE BASE 501 DX midi tower combines design and performance. The tempered glass side window provides a direct view into the inner workings of your computer. With ARGB lighting on the fans, the front and in the case itself, you have a particularly large number of customisation options. At the same time, PSU covers and the diverse cable management options ensure a tidy appearance.
For particularly quiet operation and high performance results, there are four built-in Light-Wings PWM fans. With connection options for USB 3.2 Gen. 2 Type C as well as for up to five SSDs and 360mm radiators, the generous interior offers particularly ample space for performance-enhancing components. This allows you to modify and upgrade your desktop PC according to your wishes. Find out how you can further customise your desktop PC in this How-To.

PURE ROCK 2 FX – the extravagant CPU cooling system

With the PURE ROCK 3 LX, be quiet!® has added a CPU cooling system in a class of its own to its product range. The airflow-optimised fan blades ensure as little noise-causing air turbulence as possible – and that with a particularly powerful cooling capacity of 150W TDP. Thanks to the Light-Wings-120W-PWM high-speed fan, the cooling system also offers impressive illumination.
The asymmetrical design ensures that the memory banks are left free during installation. The easy-to-follow installation kit allows even inexperienced modders to upgrade their PC. So the PURE ROCK 2 FX offers unbeatable value for money.

be quiet!®has developed into a competent partner for PC modders over many years of experience. You can get the products in the reichelt online shop.

Leave a Reply

Your email address will not be published. Required fields are marked *