The Atten company is known for its inexpensive, yet powerful soldering irons and stations. They are available in a wide range of sizes and power ratings. Therefore they are popular in companies where soldering work is on the daily agenda and for private use.
reichelt elektronik also offers selected Atten products in the shop now – we provide an overview of what the new additions can do.
ATTEN ST series: makes frequent soldering work easier
The Atten ST series consists of the models ST-60, ST-80 and ST-100, which differ from each other in their power: 60, 80 or 100 watts are available. The units are particularly powerful thanks to the ceramic high-performance heating element (Dual Core), which covers a temperature range from 150 °C to 450 °C.Some additional functions make the operation particularly easy, which is why the appliances are especially suitable for frequent use. For example, frequently used temperatures can be easily preset and selected by means of buttons. The MCU-controlled temperature calibration and the bar display for the temperature status also make use even easier.
The user does not have to worry about the safety of the products, because they are equipped with an automatic standby and switch-off function as well as a temperature lock function. In addition, the low-voltage heating element is isolated from the mains voltage for safe soldering.
ATTEN GT-2010: Soldering anywhere thanks to USB
The ATTEN GT-2010 USB soldering iron was developed for beginners – beeing flexibility and soldering anywhere. It has a power of 10 watts and can be easily operated with any 5 volt USB charger.Three temperatures can be pre-programmed, also, to make work easier. Temperatures from 150 °C to 450 °C are possible. The set temperature is then shown on the LC display in the USB adapter. Also, the ATTEN GT-2010 comes with a soldering iron rest and a dry soldering tip cleaner.
ATTEN ST-2090D: Particularly space-saving
The ATTEN ST-2090D is ideal for hobbyists who have little space on the work surface. This is because it is particularly compact.The temperature from 80 to 480° C can be easily set by turning a knob and is then shown on a clear display.
The soldering station also comes with an integrated soldering iron holder with dry soldering tip cleaner. As it has an automatic standby and switch-off function, it can be operated safely without hesitation.