Getting started with complex electronics projects has never been easier with Arduino Modulino®. These modular building blocks combine ready-to-use hardware with intuitive plug-and-play functionality, making them ideal for rapid prototyping, interactive applications, and demanding IoT projects. Thanks to Qwiic connectors, the modules are ready for immediate use with no need for tools or complex configuration.
Modular system with versatile functions
The Modulino® series includes a wide range of specialised sensor and actuator modules. Each module is compact and robust, and can be quickly and easily combined with Arduino boards such as the UNO R4 WiFi or Nano, particularly via the Nano Connector Carrier.The modules in the Modulino®series complement each other perfectly:
- Modulino® Knob: Rotary encoder with integrated button function for precise inputs
- Modulino® Pixels: Eight RGB LEDs for animations, status displays or lighting effects
- Modulino® Movement: Six-axis IMU for detecting tilt, rotation and acceleration
- Modulino® Distance: Time-of-flight sensor for accurate distance measurement
- Modulino® Thermo: Temperature and humidity sensor
- Modulino® Buzzer: Compact signal generator for sounds and alarm functions
- Modulino® Buttons: Three buttons with LEDs for interaction and menu control

Thanks to daisy chain technology, integration is easy
All modules are preconfigured and specially designed for use by makers, educational institutions, and for prototyping applications. Daisy chain technology enables multiple nodes to be connected in series without the need for additional cabling or configuration. This saves time during setup and enables flexible expansion without the need for extra wiring or programming. The uniform design language also ensures seamless integration into various projects.
Software support for a quick start
The official Modulino® Library supports both the Arduino programming language and MicroPython. In addition, ready-made Arduino Cloud Templates help you to start your project quickly – a significant advantage, particularly for beginners. Breakout pins allow experienced users to make more advanced customisations.
The perfect combination: Arduino Plug and Make Kit
The Arduino Plug and Make Kit contains all the Modulino® nodes you need, including the powerful UNO R4 WiFi, a structural frame, spacers, and mounting materials. This allows you to develop fully functional IoT applications right away, with no need for prior knowledge of soldering or circuit design.The Arduino online platform also provides seven fully documented projects, each of which can be completed in under 45 minutes. Whether you want to build a weather station, digital instrument or smart lamp, the kit provides a clearly structured introduction and ensures rapid learning success.
Read on: Arduino Plug and Make Kit – Discover your passion for the Internet of Things
Conclusion: Quick start, flexible expansion
Arduino Modulino® combines modular flexibility, ease of use, and seamless integration into the Arduino ecosystem. This makes it particularly quick to get started with electronics development while allowing enough scope for more complex requirements. The Modulino® is therefore much more than just a set of technical components: it is a versatile learning and development system that promotes creativity, breaks down technical barriers, and significantly shortens the path from idea to finished application. This makes it ideal for makers, developers, and educational institutions alike.
Images: Arduino