A circle sets new standards – LED panel with circular light field

For years, rectangular or square grid ceiling lights have dominated offices, medical practices, and educational institutions. They are functional and efficient, but above all, they are standard. This makes the LED panel with a round light surface all the more striking: it breaks with convention and brings variety to the ceiling, immediately catching the eye.

Impressive technology

The ENOVALITE LUNOS LED panel delivers 30 watts of power at 3,600 lumens, corresponding to an impressive efficiency rating of 120 lm/W. With a neutral white colour temperature of 4,000 Kelvin, it produces clear, friendly light, which is ideal for concentrated work and creating a pleasant atmosphere. Thanks to high-quality SMD 2835 LED chips, a Lifud power supply and a robust aluminium housing, the panel has an impressive service life of up to 50,000 hours. This makes it a durable and reliable solution for continuous use.

Technical data at a glance:

  • Power: 30 W, luminous flux: 3,600 lm, efficiency: 120 lm/W
  • Colour temperature: 4,000 K (neutral white)
  • Colour rendering: CRI > 80
  • Beam angle: 120°, UGR value: 22
  • Dimensions: 620 × 620 × 35 mm, weight: approx. 4.5 kg
  • Material: aluminium, colour: white
  • Protection class: IP20
  • Voltage: 230 V AC
  • Frequency: 50/60 Hz
  • Service life: up to 50,000 hours
  • Energy efficiency class: E (spectrum A–G)

What is a Lifud power supply?

A Lifud power supply is a high-quality LED driver from the manufacturer Lifud Technology. It constantly supplies LEDs with the correct voltage and the appropriate current.

Advantages at a glance:

  • Efficient: High efficiency, low energy loss
  • Reliable: Service life of up to 50,000 hours
  • Safe: Protection against overload, overvoltage and short circuits
  • Comfortable: Flicker-free technology provides eye-friendly lighting

The Lifud power supply unit is therefore at the heart of many LED panels, guaranteeing stable, long-lasting, flicker-free lighting.

Harmonious light diffusion

The round light output ensures not only a striking design, but also uniform light distribution. With a beam angle of 120°, the room is softly and glare-free illuminated. A UGR value of 22 ensures that the light is easy on the eyes, even during prolonged use.

Flexible application options

Measuring 620 x 620 x 35 mm, the panel fits perfectly with standard grid ceilings. Various mounting options are also available, including recessed installation in Odenwald or grid ceilings, surface mounting with a separate frame, and wire rope suspension. This makes the LED panel ideal for use in offices, doctors’ surgeries, meeting rooms, universities and retail outlets.

Setting modern accents

The combination of a square housing and a round light surface gives rooms a modern, elegant character. Compared to the austere grid look, the ceiling appears softer and more stylish. This makes the panel particularly suitable for reception rooms, waiting areas and conference rooms.

Images: ENOVALITE

Leave a Reply

Your email address will not be published. Required fields are marked *