Have you got a great lighting idea for your home, but can’t realise it with normal lamps? With the flexible 1-phase URail rail system from Paulmann, you can realise your own lighting ideas!

Paulmann has been passionate about lighting since 1978. Paulmann Licht is a family business based in Springe, Lower Saxony, with a presence and activities in around 40 countries. Their aim is to provide their customers with good light in all rooms with their lamps and luminaires. With a diverse range of over 2,500 products and lighting systems, they help customers realise their individual lighting ideas by providing inspiration, advice and easy-to-understand installation instructions.

Get your personal system in just three simple steps
Choose the right spot or pendant
For a quick and easy introduction to the world of URail, we recommend the URail kits. They consist of rails, several spots and the necessary accessories to create a complete URail system. Paulmann offers a wide range of different spots and pendants.
There are dimmable and non-dimmable spots, spots with fixed or replaceable bulbs, spots and pendants with replaceable shades or LED panels. This means that rooms can be individually lit and specific areas of the home can be highlighted. If you want to move individual pendants or luminaires at a later date, you can easily do so.
Choose the right URail
The rails are available in lengths of 0.1m, 0.5m, 1m and 1.5m. The rails can be connected up to 20 metres in two directions from the power supply with a maximum load of 1,000 watts.
Go to the URail tracks, connectors and power supply ►




Choose the right power supply and connector
The feeds are set to your 230V socket. There is a central, end or cable feed. The centre feed is mounted directly above the power connection when the power source is in the centre of the system. This allows the track to be run in two directions. The cable feed can also route the track in two directions if the power source is not directly on the track. With the end feed, the track can only be run in one direction.The URail system offers maximum flexibility and easily adapts to any interior design, even in corners. Thanks to innovative connectors, you can easily arrange the tracks in a straight, L or H shape, depending on your individual lighting ideas and the structure of the room. A variety of connectors such as L, T, X or Flex connectors allow you to illuminate any living situation. These connectors allow you to connect the tracks to each other and to the power source, creating a seamless lighting solution.
Choose the right accessories
Customise your URail system with a wide range of accessories. You have the option to suspend the rail system from the ceiling, with different mounting options depending on the ceiling height: You can mount the rails directly to the ceiling.
You can also turn URail into a smart system by using Zigbee centre feeds, spot adapters or smart bulbs. It can then be conveniently controlled using the Paulmann Gent remote control, an app or voice commands. With these and many other accessory options, you can tailor your URail system to suit your individual needs.
How do I make the URail rail system intelligent?

Whether you want to control the whole installation or just a few spots, the Zigbee control components make every URail installation smart. When setting up the system, Zigbee feeds or dimmer switch adapters with integrated Zigbee control are planned from the outset for new installations.
The intelligent system components allow entire systems, sections or individual luminaires to be switched on, off or dimmed in groups. This means that even luminaires without Zigbee technology can be controlled intelligently.
Zigbee control can also be added to the system at a later stage by using Zigbee spot adapters, luminaires with integrated control or luminaires with standard sockets with smart bulbs in the system colour.
Images: Paulmann