The go-eCharger HOME+ makes charging electric cars both easy and very affordable. The charging station has all the standard functions of a high-end stationary charging station. Plug&Play capable, the Charger can be installed easily and without high installation costs at home or at work.
And with just a few simple steps it becomes a mobile charging box. A clear +, because the public and semi-public charging infrastructure in Germany is still very expandable. Visiting relatives or friends with your e-car is child’s play thanks to the go-eCharger HOME+.
Simply plug it back into a power outlet on site and the batteries of your e-car will receive fresh energy. In combination with the Q.ENERGY Smart electricity tariff from Q CELLS, you can now charge your electric car extremely cheaply!
Can be used everywhere and is absolutely compatible
With an individually adjustable charging power of up to 22kW (32 A 3-phase), the go-eCharger HOME+ provides plenty of energy for any electric car registered in Europe. With the charger it is possible to charge at any AC or three-phase socket.
Depending on the situation, appropriate adapters are also available. Thanks to the integrated type 2 socket, the charging box is ultra compact. To charge, simply use the type 2 cable that is already present in the electric car. Outdoor use is always possible due to the protection class IP 54.
The free app makes it even easier to control the charging process of the go-eCharger Home+. If the charging box is mounted in a public place, RFID chips prevent unauthorized access. The functional scope also includes safety functions such as an RCD with DC current detection.
All-rounder through additional functions with foresight
With its range of functions, the updateable and therefore future-proof go-eCharger HOME+ offers an attractive price-performance ratio.It is equipped as standard with a WLAN module and an open API.
This means that smart solutions such as load management or photovoltaic surplus charging (via API) are already integrated, as decentralised power generation is becoming increasingly important with the expansion of electromobility.
But even without solar power, the go-eCharger HOME+ can use energy in an ecologically and economically sensible way.
Through the connection to an electricity price exchange, the charging station can be operated with inexpensive surplus electricity from the public grid.
With the Q.ENERGY Smart Tariff from Q CELLS and the go-eCharger Home+ ecological and economical charging thanks to the connection to the electricity price exchange
The more solar and wind energy is available in the grid, the cheaper the electricity price will be. Charge your electric car when the price is lowest for you. With the Q.ENERGY Smart electricity tariff from Q CELLS you can charge your car with the go-eCharger Home+ in an environmentally friendly and extremely affordable way. The Q.ENERGY Smart tariff consists of 100% renewable energy from Germany and Austria.
The Q.ENERGY Smart Tariff from Q CELLS – get in now and benefit!
The Q.ENERGY Smart Tariff from Q CELLS is the perfect green electricity tariff for those who can control their electricity consumption according to their needs. It is therefore ideal for charging your electric car! You can use the hourly electricity rate as a guide and control your consumption yourself.
Based on your consumption, you will be invoiced monthly.
If wind and sun keep the energy price low at the time of consumption, the price for your electricity consumption and ultimately your electricity bill will also be lower.
Therefore, the Q.ENERGY Smart electricity tariff is the perfect supplement for your green energy supply, adjusted to the current stock exchange prices on an hourly basis.
You too can become self-sufficient and part of a new energy movement! Benefit now from the many advantages and possibilities of the go-eCharger HOME+ in combination with the Q.ENERGY Smart tariff and secure your smart electricity tariff at !