Maker Faire Hannover 2025: Where technology meets community and creativity!

Held at the Hannover Congress Centrum (HCC) on 23 and 24 August, Maker Faire Hannover 2025 attracted around 19,200 visitors. With growth of over 20 per cent compared to the previous year, the event once again established itself as a highlight for technology enthusiasts, creative minds, and inventors. Rather than being a traditional trade fair, […]
e Paper displays – energy-efficient display systems of the next generation

ePaper displays offer a new approach to sustainable, energy-efficient digital signage technology. Unlike conventional screens, ePaper displays do not require power to display static content — only when the display is changed does a minimal amount of energy get used. This makes them ideal for permanent installation in environments where content needs to be updated […]
Optimal M.2 SSD cooling for high performance and longevity

M.2 SSDs are now an indispensable part of modern PCs, becoming ever faster and smaller. They deliver impressive data rates with minimal space requirements. However, increased speed generates heat, and those who forego SSD cooling risk experiencing significant performance losses due to thermal throttling. Without cooling, performance can deteriorate Modern NVMe SSDs can become very […]
Efficient cooling with axial fans from Hongfei – powerful and durable

Stable temperature control is essential for modern electronic systems. Hongfei’s high-quality axial fans facilitate effective heat dissipation in a variety of technical applications, including industrial equipment, computer technology, and automotive components. Founded in Shenzhen, China, in 2001, Hongfei Technology has since established itself as a reliable manufacturer of ventilation components. The company produces brushless DC […]
Schneider Electric Lexium Cobot RL3: Flexible 6-axis robot for collaborative automation

The Lexium Cobot RL3 from Schneider Electric is at the forefront of the next generation of collaborative robotics. With six degrees of freedom, a working radius of 626 mm and a payload capacity of up to 3 kg, it is ideal for use in dynamic manufacturing environments. Thanks to its compact design and weight of […]
Arduino NANO R4 – Prototyping meets production

Arduino presents the Arduino NANO R4, a powerful microcontroller platform in the proven Nano form factor. Based on Renesas’s 32-bit ARM® Cortex®-M4 RA4M1, the board enables developers to efficiently convert prototypes into market-ready products without the need for costly adjustments or changes to the architecture. Big performance in a small format Der NANO R4 sets […]
Arduino Modulino®: Making intelligent IoT projects easy!

Getting started with complex electronics projects has never been easier with Arduino Modulino®. These modular building blocks combine ready-to-use hardware with intuitive plug-and-play functionality, making them ideal for rapid prototyping, interactive applications, and demanding IoT projects. Thanks to Qwiic connectors, the modules are ready for immediate use with no need for tools or complex configuration. […]
WAGO Series 221 with 10 terminal points – double the wiring intelligence

WAGO’s Series 221 connection technology has proven itself over many years as a straightforward and reliable installation solution. The double-deck connection terminal with ten terminal points offers even greater scope for compact, structured wiring. Thanks to its sophisticated design, up to ten conductors with the same potential can be safely and quickly connected without any […]
Dahua Wireless – the flexible solution for modern surveillance

As digitalisation increases and demands on security solutions grow, the need for intelligent, flexible camera systems is also growing. Dahua’s wireless series offers all of these features, providing easy installation, modern AI functions and excellent value for money. It is therefore ideal for private, commercial and semi-public applications. Indoor: Compact surveillance with intelligent functions Indoors, […]
To celebrate 80 years, Weller is releasing exclusive Black Editions

To celebrate its 80th anniversary, Weller has released two of its most popular products in a strictly limited Black Edition: the reliable WE1010 soldering station and the powerful ZeroSmog Shield solder fume extraction system. This sends out a strong signal from Weller for precision, innovation and style. The WE1010 soldering station features proven technology and […]