Rapidly produce ultra precise molds and final parts, in-house with the Mayku Multiplier

Thermoforming is the perfect choice for businesses needing to develop a prototype quickly and efficiently, as they can produce it in-house within hours, rather than days. From concept models to functional prototypes, thermoforming offers a wide range of design possibilities with high accuracy, making it fast and cost-effective.

Detailed pressure former for maximum flexibility

With the Mayku Multiplier you can produce a variety of shapes or finished parts in no time at all. To do this, the mold plates are compressed onto a template from above with high pressure. The molds allow for a level of detail that rivals injection molding at a fraction of the cost.

The Mayku Multiplier has several integrated sensors and is designed to ensure a high quality and accurate printing process. All you have to do is insert the stencil and start the process from the built-in screen. It usually takes less than five minutes to hold the finished part in your hands. This gives you the flexibility to test several different shapes or easily create customized products.

You also avoid annoying lead times because you can create a part directly, whenever you need it. The pressure chamber heats up to 200 °C in just two minutes, so you can get started right away. In addition, the Mayku Multiplier does not require an external suction device, which means that you are not dependent on other devices. The integrated Wi-Fi ensures that the former always has the latest firmware updates.

Mayku Multiplier: Suitable for every industry

Mayku’s pressure former dramatically increases reproduction cycles while lowering unit costs. The compatibility with almost all common materials makes the multiplier interesting for every branch of industry. The low material costs per sheet also enable small businesses to benefit from the pressure former. You are no longer dependent on a minimum order quantity for the individual components, but can produce the components yourself.

For example, small craft businesses can manufacture their products entirely in-house without having to purchase components and molded parts from external suppliers. With a pressure output of up to four bar and an accuracy of less than 10 micrometers, you can be sure of high-quality and detailed products. The wide variety of sheet materials makes it possible to produce high-precision molded parts for production.

Regardless of whether it’s in the food industry or in production: with the Mayku Multiplier pressure former, you can produce industrial-quality molded parts and prototypes in just five minutes. Thanks to intelligent functions and an integrated screen, operation is child’s play. The Mayku Multiplier is now available in the reichelt online shop.

Images: Mayku