Deeper Quest autonomous high-tech bait boat: precision on the water

The Deeper Quest is an autonomous bait boat with GPS control that is designed for precise, data-driven fishing. It combines autopilot navigation, CHIRP sonar technology and a stable radio connection to deliver bait accurately and detect underwater structures in real time.

The integrated autopilot uses a combination of GPS and an inertial measurement system to provide accurate course guidance. This enables the boat to navigate predefined routes independently, reach stored fishing spots, and automatically return to its starting position. Navigation remains stable even in changing conditions, which is advantageous in windy conditions or strong currents.

Efficient propulsion and a long-lasting power supply

Two brushless DC motors propel the boat across the water surface at speeds of up to 3 km/h, quietly and with minimal vibration. This reduces interference and enables controlled bait deployment. The robust hull ensures smooth handling and a long service life.

The radio range is up to 400 metres. A replaceable Li-ion battery powers the boat for up to seven hours and can be quickly changed if necessary. This makes the Deeper Quest ideal for longer fishing trips or mapping missions.

High-resolution CHIRP sonar technology and smart control

The integrated CHIRP sonar operates at three frequencies, offering target separation accuracy of up to 1 cm. It provides an accurate depth analysis of up to 100 metres and clearly and in detail displays fish stocks and bottom structures. Three beam angles — wide, medium, and narrow — allow flexible scanning for different fishing strategies.

Control is via the Fish Deeper™ app on a smartphone or tablet. Users can define waypoints, create depth maps and deploy up to 2 kg of bait with pinpoint accuracy. Should the signal be lost or the battery run low, the system will automatically activate auto-return mode and return to the starting point independently.

A high-tech system for precise and efficient fishing

The Deeper Quest brings state-of-the-art technology to fishing. Its GPS autopilot, quiet BLDC motors and high-resolution CHIRP sonar technology work together to place bait with pinpoint accuracy and capture underwater structures in detail. The result is an autonomous system that takes data, control and efficiency to a new level of technology – developed for anglers who value precision and control.

Images/videos: Deeper