Keep an eye on everything: new brand for smart home cameras  

Keep an eye on everything: new brand for smart home cameras

Powerful cameras for indoor and outdoor areas that can be quickly and easily connected to smart home systems and the Internet: the Lechange brand devices are now stocked in the range at reichelt elektronik. The surveillance cameras by the Chinese manufacturer Dahua Technology offer extensive and convenient functions for home security.

Compact, pivotable, waterproof – the right camera for every use

The Lechange cameras are available in a wide range of designs and suitable for different areas:

  • The Ranger model is intended for indoor use. The camera swivels (0 to 355 degrees) and can be tilted up and down (-5 to 90 degrees). The two designs available record images with 1280 x 720 or 1920 x 1080 pixels.
  • The Cue indoor camera is smaller and can be positioned more inconspicuously. As with the Ranger model there are two image resolutions to choose from.
  • Bullet is an outdoor camera that is protected against dust and moisture (IP67). It records images with 1920 x 1080 pixels and has superb night vision features.
  • The Lechange range also includes the Doorbell camera with a 1920 x 1080 resolution and super wide angle lens (140 degrees).

 

Every camera can be connected to the home network and internet by WiFi. They can also be linked with each other using the free software provided. Connections to social media platforms such as Facebook, cloud services and virtual voice assistants like Amazon Alexa are possible as well. The camera’s recordings can be saved on a microSD memory card, the devices feature the appropriate slots. The Ranger and Cue indoor cameras are also equipped with a loudspeaker with intercom function.

Photo: Lechange

 

What do you think about this topic? Leave a reply:

Your email address will not be published. Required fields are marked *