Netgear LB 1110: Connect fast, surf fast!  

Netgear LB 1110: Connect fast, surf fast!

So your Internet connection costs a pretty penny each month but you’re not able to surf all that fast? Or perhaps you can’t get Internet access for your computer at the allotment? The LTE modem LB 1110 from Netgear is the answer to all your problems — and is connected in no time.

With just one device you can make all others noticeably faster

The Netgear LB 1110 can be easily and quickly connected with the computer, switch or router. If this is done, the modem can reach its full potential: High-speed Internet with 4G LTE connectivity and with automatic switching to 3G or 2G network (fallback for broadband failover).

This allows you to access download speeds of up to 150 Mbit/s and upload speed of up to 50 Mbit/s. This works on the go as easily as at home: The existing wired broadband connection can be paired with the LTE modem in order to benefit from a LTE broadband back-up connection.

Even in locations with weak mobile phone reception, owners of the Netgear LB 1110 do not have to go without: With two additional connectible antennas for 4G and 3G, the reception is enhanced even further.

Thanks to the built-in Gigabit Ethernet WAN port, all your devices connected to the WiFi network can benefit from the new speed and fault-free data transmission.

The modem is supplied with an external power supply and two additional antennas. Functionality as well as the signal strength of the connection can be read off at any time on an LED display.

Product image: reichelt.de


Other interesting articles

Planning makes all the difference

LED for any purpose – optimal and energy-efficient light installations for workspaces

Silhouette Curio: The Swiss Army knife of plotters

 

What do you think about this topic? Leave a reply:

Your email address will not be published. Required fields are marked *