reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52103010 :: SKINDICHT SM-M 16x1.5 locknut

Item-No.: LAPP 52103010
€0,29
Category of goods: 1


16 x 1,5

  • Product Description
  • Technical information
  • General
    • Design
    • Locknut, brass, nickel-plated
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -20°C … +100°C
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • 19 mm

Can be used wherever a fitting must be fixed in place

• Metric connection thread in accordance with EN 50263



Manufacturer : LAPPKABEL
Factory number : 52103010
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Design
    • Locknut, brass, nickel-plated
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -20°C … +100°C
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • 19 mm
Datasheet/manual