reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52003540 :: SKINDICHT SM PG 21 locknut

Item-No.: LAPP 52003540
€0,49
Category of goods: 1

SM 21

  • Product Description
  • Technical information
  • General
    • Design
    • Locknut, brass, nickel-plated
    • Material
    • Brass, nickel-plated
  • Interfaces
    • Connection
    • Connection thread: PG
  • Measures
    • 32 mm

Can be used wherever a fitting must be fixed in place



Manufacturer : LAPPKABEL
Factory number : 52003540
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Design
    • Locknut, brass, nickel-plated
    • Material
    • Brass, nickel-plated
  • Interfaces
    • Connection
    • Connection thread: PG
  • Measures
    • 32 mm
Datasheet/manual