reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 52003520 :: SKINDICHT SM PG 13.5 locknut

Item-No.: LAPP 52003520
€0,25
Category of goods: 1 = discountable

SM 13,5

  • Product Description
  • Technical information
  • General
    • Design
    • Locknut, brass, nickel-plated
    • Material
    • Brass, nickel-plated
  • Interfaces
    • Connection
    • Connection thread: PG
  • Measures
    • SW 1/2
    • 23 mm

Can be used wherever a fitting must be fixed in place



Manufacturer : LAPPKABEL
Factory number : 52003520
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Design
    • Locknut, brass, nickel-plated
    • Material
    • Brass, nickel-plated
  • Interfaces
    • Connection
    • Connection thread: PG
  • Measures
    • SW 1/2
    • 23 mm
Datasheet/manual