reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SP 230V :: Surge suppressor, 230 V

Item-No.: SP 230V
€8,85
Category of goods: 1


SP 230V

  • Product Description
  • Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 1-fold
    • Colour
    • Silver
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Cable length
    • 0 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

PrimeraLine surge suppressor 13,500 A SP 230 V
Powerful surge suppressor made of gas discharge tube and metal oxide varistors with thermal protection.

Protects electrical equipment from surges in the power supply with a maximum leakage current of 13,500 A.

Protects phase, neutral and protective earth.

Indicator light for the 230-V protective function.

Socket with child protection.
Withstands up to 16 A/3680 W.



Manufacturer : BRENNENSTUHL
Factory number : 1506950
Package weight : 0.196 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 1-fold
    • Colour
    • Silver
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Cable length
    • 0 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual