reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MASTER SLAVE 7 :: 7-gang "MasterSlave" socket outlet, white

Item-No.: MASTER SLAVE 7
€16,80
Category of goods: 1


MASTER SLAVE 7

  • Product Description
  • Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Technology
    • Master-slave
    • Design
    • 7-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • White
  • Electrical values
    • Load limit
    • 130 V / 16 A
  • Measures
    • Length
    • 450 mm
    • Width
    • 70 mm
    • Height
    • 50 mm
    • Cable length
    • 1.5 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Master-slave socket 1 + 7 with enhanced contact protection, with surge and overload protection.

Protect your valuable equipment from dangerous power surges, such as from indirect lightning strikes.

• No need to turn off peripherals thanks to the MasterSlave function.

If a device (master) is switched on, all other devices in the 7-slave socket outlet are automatically connected. If the master device is turned off, then the connected devices are also disconnected from the mains.

• Switching function indicator via LED
• Switching threshold: from 80 W to 8 W
• 1x master earthed socket
• 3x slave earthed sockets
• 4x slave Euro sockets
• Test mark: TÜV-GS
• Nominal voltage: 230 V
• Max. power: master socket max. 550 W
• Slave sockets: max. 1700 W
• Cable length: 1.5 m H05VV - F 3 G 1.5

Example of use:

The computer is switched on in the main power outlet (master), as a result the monitor, keyboard, printer, modem, speakers, scanner and table lamp
are supplied with power in the slave sockets. If the main unit is turned off, then all the other devices are disconnected from the mains.



Package weight : 0.739 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Technology
    • Master-slave
    • Design
    • 7-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • White
  • Electrical values
    • Load limit
    • 130 V / 16 A
  • Measures
    • Length
    • 450 mm
    • Width
    • 70 mm
    • Height
    • 50 mm
    • Cable length
    • 1.5 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual