reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GEM EG-SP5-RM :: ENERGENIE over-voltage protection with remote control.

Item-No.: GEM EG-SP5-RM
€34,95




GEM EG-SP5-RM

  • Product Description
  • Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Technology
    • With remote control
    • Design
    • 5-fold
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Measures
    • Cable length
    • 1.5 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

• Incl. remote control (up to 10 m range)
• 2 TV, telephone and network connections (in and out)
• USB ports: 2 x 5 V DC, altogether 1 A power output
• Touch panel to switch on and off
• Max over-voltage: 6,000 V
• Max current rating: 13,500 A

Surge protection
Each year millions worth of damage to electrical appliances and equipment are caused by missing surge protectors.
The most frequent and dangerous cause of surges are thunderstorms with direct lightning strikes. According to the " Blitz-Bilanz 2012" of the German Insurance Association (GDV) in 2012 lightning and overvoltage damage caused costs in the region of 330
million euros.
But not only thunderstorms can trigger voltage fluctuations and current spikes and cause permanent damage to electrical equipment, other factors such as the sudden switching back on after a power outage, more operation of other devices or irregular consumption can lead to voltage surges and damage connected devices.
What should I do?
Lightning protection devices protect the home, however so-called fine protection devices are also necessary for the protection of the electrical devices in the home. Overvoltages cannot only occur in the 230 V-network, but also on phone and antenna leads to the connected devices.
It is therefore a complete protection for all electronic devices.

EC-SP5-TNCU6B-RM 5-way all-in-one surge protector power strip with wireless remote control and an innovative touch panel. Incl. USB charging ports



Manufacturer : GEMBIRD
Factory number : EG-SP5-TNCU6B-RM
Package weight : 0.912 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Technology
    • With remote control
    • Design
    • 5-fold
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Measures
    • Cable length
    • 1.5 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual