reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SOLID 8BS :: Super-Solid 8-way socket outlet with lightning arrester

Item-No.: EL SOLID 8BS
Design:

€26,60
Category of goods: 0

EL SOLID 8BS

  • Product Description
  • Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 8-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Silver
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Measures
    • Cable length
    • 2.5 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

BRENNENSTUHL Super-Solid 8-way socket outlet with over-voltage protection and lightning arrester 4500 A

Very robust socket outlet made from highly shatterproof polycarbonate protects valuable electrical equipment from dangerous power surges. Cable input opposite the switch, making operation practical. Can be secured to the wall using an attachment device. Rubber feet prevent slippage. The spacing of the sockets enables power supply units to be used.

- Eight sockets with child safety feature
- 2.5-m connection cable, H05VV-F3 G1.5
- With integrated 16-A circuit breaker
- Colour: silver



Manufacturer : BRENNENSTUHL
Factory number : 1153340318
Package weight : 0.942 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 8-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Silver
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Measures
    • Cable length
    • 2.5 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual