reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1156350514 :: Extension Socket with Surge Proctection

Item-No.: BRE 1156350514
€56,85
Category of goods: 0

BRE 1156350514

  • Product Description
  • Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 4-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Black/silver
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Cable length
    • 1.8 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Premium-Office-Line 30.000A Extension Socket with Surge Proctection with USB-Charger 4-way 1.8m H05VV-F 3G1.5

  • For convenient connection of data processing/Video and audio sets directly with different appliances on the desk.
  • Protection for your appliance from malfunctions in the mains, such as surges, indirect lightning strikes or circuit noises, with a maximum sum of leakage current of up to 30.000 A.
  • Elegant, ageless desktop design made from extremely durable special synthetic material.
  • Comfortable to directly plug-in and switch-on the desk.
  • Intelligent, interchangeable module construction.
  • Earthed sockets in a 45° arrangement, ideal for angular plugs.
  • Illuminated 2-pole ON/OFF safety switch.
  • With replaceable 10 A fuse.
  • 2 USB-charging units.
  • Total charging amperage of max. 2100 mA for quick reload.
  • Childproof sockets.
  • In colourful display-packaging.
  • Cable length: 1,8 m
  • Cable: H05VV-F 3G1,5
  • Length approx.: 47 cm
  • Socket: 4
  • USB-ports: 2
  • Nominal current: 10 A
  • Interference filter: -
  • Colour: Black/Light Grey
  • Plug-in system: DE



Manufacturer : BRENNENSTUHL
Factory number : 1156350514
Package weight : 0.994 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Design
    • 4-fold
    • Cable type
    • H05VV-F3G1.5
    • Colour
    • Black/silver
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Cable length
    • 1.8 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual