reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC PL8VT3-DE :: APC Essential SurgeArrest 8 (1 PLC Compatible)

Item-No.: APC PL8VT3-DE
€35,70




APC PL8VT3-DE

  • Product Description
  • Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Technology
    • PLC-compatible
    • Design
    • 8-fold
    • Colour
    • Anthracite
  • Electrical values
    • Load limit
    • 230 V / 10 A
  • Measures
    • Length
    • 372 mm
    • Height
    • 42 mm
    • Cable length
    • 1.8 m
  • Interfaces
    • Connection
    • RJ11, coaxial
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Socket output, type F - protective contact

The most powerful and convenient surge protection for PCs, notebooks and other electronic devices

3 protective circuits (L – N, L – PE, N – PE)

The remaining modules protect the connected systems if a module is no longer functioning as a result of over-voltage.

EMI and RFI filter
Reduces line noise that can result in data loss or keyboard malfunctions.

PLC-compatible (power line communications)
Protects PLC adapters without interrupting the network.

Fail-safe mode
Most surge protection devices allow the current to continue to flow even after circuits have been damaged, thereby exposing the devices to further surges. APC SurgeArrest is fail-safe as the device disconnects automatically from the power supply in the event of circuit damage due to excessive voltage, effectively protecting it from further surges.

Overload display
The indicator lights up when the power requirements of the connected devices exceed the capacity of the unit. Disconnect the mains plug from devices that are not required to resolve the problem.

Cable housing, can be rotated 180 degrees
A 180-degree rotatable cable with strain relief enables SurgeArrest to be positioned flexibly and the power cable to be fed.

Surge protectors
Protects connected devices against voltage surges on the data lines.

Cable guide
Reduces cable clutter.

Display for problems with the cabling
This LED indicates potentially dangerous wiring problems in concealed cables.

Lightning and surge protection
Protects your equipment against power surges and voltage spikes.

By protecting the data lines (Ethernet, coaxial and telephone cable), the devices are fully protected against overvoltage. It is extremely important to protect the devices against "dangers through the back door", since these can be just as dangerous as surges in the power grid.

Noise filter
Surge Protector attenuates noise on the EMI/RFI line that can lead to data errors and lock the keyboard. This increases the performance of the protected equipment.

Splitter for telephone line
Two devices can be used at the same time, such as a modem and telephone.

Safety
Safety covers for socket
Protection flaps prevent accidental contact with unused ports.

Adjustable cable management
Store cables and power lines safely and conveniently.

Disaster response
SurgeArrest components such as MOVs and overtemperature protection ensure an immediate response to lightning strikes and wiring faults. If the protective components are damaged due to high voltage, no overcurrent will be transmitted to the connected devices.



Manufacturer : APC
Factory number : PL8V3-DE
Package weight : 1.218 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surge protection, lightning protection
    • Technology
    • PLC-compatible
    • Design
    • 8-fold
    • Colour
    • Anthracite
  • Electrical values
    • Load limit
    • 230 V / 10 A
  • Measures
    • Length
    • 372 mm
    • Height
    • 42 mm
    • Cable length
    • 1.8 m
  • Interfaces
    • Connection
    • RJ11, coaxial
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual