reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEVELSENSOR4 PP :: Level sensor, 180 V, 2 N/O

Item-No.: LEVELSENSOR4 PP
€12,70
Category of goods: 1


LS04-2A66-PP-500W

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 0.5
    • Switching capacity
    • 10 W
    • Switching voltage
    • 180 V DC
  • General
    • Assembly
    • Vertical mounting
    • Design
    • NO contact
    • Type
    • Level switch
  • Interfaces
    • Connection
    • With connection cable
  • Specials
    • Specification
    • Polypropylene

LS04 are magnetically actuated level sensors.

• With connection line
• Vertical mounting
• Polypropylene housing

Technical data
Maximum current: 10 W
Switching voltage: 180 V DC
Switching current: 0.5 A
Contact type: normally open contact
Operating temperature: -5°C to 80°C



Manufacturer : MEDER
Factory number : 9542661054
Package weight : 0.043 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 0.5
    • Switching capacity
    • 10 W
    • Switching voltage
    • 180 V DC
  • General
    • Assembly
    • Vertical mounting
    • Design
    • NO contact
    • Type
    • Level switch
  • Interfaces
    • Connection
    • With connection cable
  • Specials
    • Specification
    • Polypropylene
Datasheet/manual