reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEVELSENSOR1 PP :: Level sensor, 180 V, N/O

Item-No.: LEVELSENSOR1 PP
€7,20
Category of goods: 1


LS01-1A66-PP-500W

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 0.5
    • Switching capacity
    • 10 W
    • Switching voltage
    • 180 V DC
  • General
    • Assembly
    • Vertical installation
    • Design
    • With float ball
    • Type
    • Level switch
  • Measures
    • Length
    • 42.5 mm
    • Ø
    • 24 mm
  • Specials
    • Specification
    • NC contact
Standard level sensor made of polypropylene for vertical mounting.

• With connection line
• Resistant to water and acidic water

Technical data
Maximum current: 10 W
Switching voltage: 180 V DC
Switching current: 0.5 A
Contact type: normally closed
Operating temperature: -30°C to 80°C



Manufacturer : MEDER
Factory number : 9512711054
Package weight : 0.012 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 0.5
    • Switching capacity
    • 10 W
    • Switching voltage
    • 180 V DC
  • General
    • Assembly
    • Vertical installation
    • Design
    • With float ball
    • Type
    • Level switch
  • Measures
    • Length
    • 42.5 mm
    • Ø
    • 24 mm
  • Specials
    • Specification
    • NC contact
Datasheet/manual