reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEVELSENSOR 3 :: Level sensor with float, horizontal installation

Item-No.: LEVELSENSOR 3
€6,90
Category of goods: 1

LEVELSENSOR 3

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 0.5
    • Switching capacity
    • 10 W
    • Switching voltage
    • 180 V DC
  • General
    • Assembly
    • horizontal installation
    • Cable type
    • Two-core cable
    • Design
    • With float ball
    • Pole number
    • 2
    • Temperatur max.
    • -30 … +80
    • Type
    • Level switch
  • Implementation
    • Mounting
    • Screw thread M16 x 1.0
  • Interfaces
    • Connection
    • Screw thread M16 x 1.0
  • Measures
    • Length
    • 83.0 mm
    • Ø
    • 21.0 mm
  • Specials
    • Specification
    • NO contact

Level sensor with float (Form A)

For monitoring function in water, made of polypropylene (PP). For horizontal installation; can be used in water and light acids.

With 0.5 m connection cable.



Manufacturer : MEDER
Factory number : LS03-1A66-PP-500W
Package weight : 0.022 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 0.5
    • Switching capacity
    • 10 W
    • Switching voltage
    • 180 V DC
  • General
    • Assembly
    • horizontal installation
    • Cable type
    • Two-core cable
    • Design
    • With float ball
    • Pole number
    • 2
    • Temperatur max.
    • -30 … +80
    • Type
    • Level switch
  • Implementation
    • Mounting
    • Screw thread M16 x 1.0
  • Interfaces
    • Connection
    • Screw thread M16 x 1.0
  • Measures
    • Length
    • 83.0 mm
    • Ø
    • 21.0 mm
  • Specials
    • Specification
    • NO contact