• Switching voltage

  • Switching capacity

  • Current

  • Length
    • + more - less


  • level sensor

  •  1 - 9 of  9  items. 
 
  • Mounting:

    Screw thread M10 x 1.0

  • Connection:

    Screw thread M10 x 1.0

  • Type:

    Level switch

  • Design:

    With float ball

  • Temperatur max.:

    -30 … +80

  • Cable type:

    Two-core cable

  • Assembly:

    Vertical installation

  • Pole number:

    2

  • Switching voltage:

    180 V DC

  • Switching capacity:

    10 W

  • Current:

    0.5

  • Length:

    72.5 mm

  • Ø:

    24.0 mm

  • Specification:

    NC contact

Weight incl.:

0.019 kg

 
  • Mounting:

    Screw thread M10 x 1.0

  • Connection:

    Screw thread M10 x 1.0

  • Type:

    Level switch

  • Design:

    With float ball

  • Temperatur max.:

    -20 … +90

  • Cable type:

    Two-core cable

  • Assembly:

    Vertical installation

  • Pole number:

    2

  • Switching voltage:

    200 V DC

  • Switching capacity:

    10 W

  • Current:

    0.5

  • Length:

    75.0 mm

  • Ø:

    23.5 mm

  • Specification:

    NO contact

Weight incl.:

0.019 kg

 
  • Mounting:

    Screw thread M16 x 1.0

  • Connection:

    Screw thread M16 x 1.0

  • Type:

    Level switch

  • Design:

    With float ball

  • Temperatur max.:

    -30 … +80

  • Cable type:

    Two-core cable

  • Assembly:

    horizontal installation

  • Pole number:

    2

  • Switching voltage:

    180 V DC

  • Switching capacity:

    10 W

  • Current:

    0.5

  • Length:

    83.0 mm

  • Ø:

    21.0 mm

  • Specification:

    NO contact

Weight incl.:

0.022 kg

 
  • Type:

    Level switch

  • Design:

    With float ball

  • Assembly:

    Vertical installation

  • Switching voltage:

    180 V DC

  • Switching capacity:

    10 W

  • Current:

    0.5

  • Length:

    42.5 mm

  • Ø:

    24 mm

  • Specification:

    NC contact

Weight incl.:

0.012 kg

 
  • Type:

    Level switch

  • Design:

    With float ball

  • Assembly:

    Vertical mounting

  • Switching voltage:

    180 V DC

  • Switching capacity:

    10 W

  • Current:

    0.5

  • Specification:

    NO contact

Weight incl.:

0.029 kg

 
  • Type:

    Level switch

  • Design:

    NO contact

  • Assembly:

    Vertical mounting

  • Switching voltage:

    180 V DC

  • Switching capacity:

    10 W

  • Current:

    0.5

  • Specification:

    Stainless steel

Weight incl.:

0.041 kg

 
  • Connection:

    With connection cable

  • Type:

    Level switch

  • Design:

    NO contact

  • Assembly:

    Vertical mounting

  • Switching voltage:

    180 V DC

  • Switching capacity:

    10 W

  • Current:

    0.5

  • Specification:

    Polypropylene

Weight incl.:

0.043 kg

 
  • Connection:

    With connection cable

  • Type:

    Level switch

  • Design:

    NO contact

  • Assembly:

    Vertical mounting

  • Switching voltage:

    180 V DC

  • Switching capacity:

    10 W

  • Current:

    0.5

  • Length:

    181.7 mm

  • Specification:

    Stainless steel

Weight incl.:

0.17 kg

 
  • Connection:

    With connection cable

  • Type:

    Level switch

  • Design:

    NO contact

  • Assembly:

    Vertical mounting

  • Switching voltage:

    180 V DC

  • Switching capacity:

    10 W

  • Current:

    0.5

  • Length:

    246 mm

  • Specification:

    Stainless steel

Weight incl.:

0.068 kg