Nuovo cliente? Registrati ora!
Password dimenticata?

PURE PI5010-100 DisplayPort Cable,1.4 - PureInstall - active, 8K, 10 m

Codice art.: PURE PI5010-100

 €

76,84

Copia nella lista
Articolo aggiunto con successo all'elenco

Descrizione del prodotto

Aktives 8K DisplayPort 1.4 Kabel mit 32,4Gbps

  • DP version 1.4 - 32.4Gbps for resolutions up to 8K UltraHD-2 60Hz
  • gold plated precision contacts with locking mechanism
  • DisplayPort male to DisplayPort male
  • high purity OFC copper conductors and triple shielding, AWG28
  • 100% tested for professional AV applications


The reliable connection of two DisplayPort devices with up to 8K resolution!
The PureInstall DisplayPort Cable PI5010 connects two DisplayPort devices with a resolution of up to 8K@60Hz / 4K@120Hz and meets all requirements of the DisplayPort 1.4 standard. With a bandwidth of max. 32.4Gbps according to HBR3 standard, 8K signals including HDR can be transmitted lossless. Display Stream Compression (DSC) v1.2 and Forward Error Correction are of course also available.

The cable has passed the VW-1 test and is therefore flame retardant (no UL CL2 certification). Thanks to its small bending radius of only 8.5mm (up to 2m) or 14mm (from 3m), it is especially suitable for installation in narrow environments. All features of the PureInstall series, such as triple shielding, high purity OFC copper conductors and gold-plated contacts are of course also included.

BENCHMARK FOR PROFESSIONAL INSTALLATIONS
High-quality materials, custom-fit plugs and couplings, gold-plated pins as well as waiving unnecessary parts make PureInstall products are a good investment for any field of use.

The latest generation
These PureInstall DisplayPort cables comply with the DisplayPort Standard v1.4 including all functions like DSC v1.2 and Forward Error Correction. With a bandwidth of 32.4Gbps they support resolutions up to UHD-2 / 8K@60Hz with full 10bit and including HDR or smaller resolutions of 4K/UltraHD@120Hz (3840x2160) in lengths up to 15.00m. In addition, the cables are backwards compatible to all older DP specifications. The cables from 7.5m upwards are active and feature an integrated, passive signal amplifier.

Please note: The active cables are directional - Please pay attention to the imprint on the plug before laying / connecting.

"Special Features" of PI5010
The cable has passed the VW-1 test and is therefore flame retardant - It does not have a UL CL2 certification.
The extremely small bending radius (8.5mm up to 2m - 14mm from 3m - 8.0mm from 7.5m) makes the cable an optimal choice for installation in tight spaces, such as behind the TV or in racks.

Triple Shielding
Our unique triple-shielding technology consists of a 100% closed aluminum foil, a thick braid and an additonal inner shielding. Due to this, our cables are immune to interferences and crosstalk. The ultra-pure inner conductor made of OFC copper can therefore unfold its full potential.

Custom-fit, Durable and without Losses
The highly precise manufactured and custom-fit 24-carat gold-plated pins guarantee a perfect transmission and permanently lasting functionality. Our DVI cables have been tested for professional use and extreme bending.

For Professional Purposes and Installations
All PureInstall cables are manufactured in only the most modern production facilities and are tested a 100% before shipping. During the manufacturing process, the cables undergo over ten quality tests, making them the most reliable choice on the market.




...continua a leggere

Dati tecnici
Dati tecnici

Dati tecnici

  • General
    • Tipo
    • DisplayPort-Kabel
    • Colore
    • schwarz
    • Tecnologia
    • 1.4
    • Versione
    • vergoldet
    • Risoluzione
    • max. 7680 x 4320
  • Interfaces
    • Connettore lato ingresso
    • DisplayPort-Stecker
    • Connettore lato uscita
    • DisplayPort-Stecker
  • Measures
    • Lunghezza del cavo
    • 10.0 m
    • Produttore
    • PURELINK
    • Codice articolo del produttore
    • PI5010-100
    • Peso dell'imballaggio
    • 0.702 kg
    • RoHS
    • conforme
    • EAN / GTIN
    • 4251364722428
Schede tecniche e download
Scheda tecnica / Istruzioni per l'uso

Dati tecnici

  • General
    • Tipo
    • DisplayPort-Kabel
    • Colore
    • schwarz
    • Tecnologia
    • 1.4
    • Versione
    • vergoldet
    • Risoluzione
    • max. 7680 x 4320
  • Interfaces
    • Connettore lato ingresso
    • DisplayPort-Stecker
    • Connettore lato uscita
    • DisplayPort-Stecker
  • Measures
    • Lunghezza del cavo
    • 10.0 m
    • Produttore
    • PURELINK
    • Codice articolo del produttore
    • PI5010-100
    • Peso dell'imballaggio
    • 0.702 kg
    • RoHS
    • conforme
    • EAN / GTIN
    • 4251364722428