reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KH M-450 SI :: IR-Panel, 450 W, 500 x 900 x 22 mm, silver



Könighaus M-450 SI

  • Product Description
  • Technical information
  • General
    • Type
    • Heating
    • Technology
    • Infrared
    • Colour
    • Silver
  • Electrical values
    • Performance
    • 450 W
  • Implementation
    • power supply
    • 230 V
  • Interfaces
    • Connection
    • Cable
  • Measures
    • Width
    • 500 mm
    • Height
    • 900 mm
    • Depth
    • 22 mm
Könighaus far-infrared heaters are available in various sizes to suit every area of use. The smaller editions are ideal for corridors, small rooms and punctual heating. The area of use of larger editions ranges from living rooms and bathrooms to closed and open garden terraces.
With stylish slim design and unmatched energy efficiency, Könighaus far-infrared heaters offer a great heating solution for commercial and residential real estate.

Heater: Far-infrared carbon crystal
Watt: 450
Volt: 220-230
Life expectancy:> 100,000 hours
Surface temperature: 85-115 degrees Celsius
Transmission efficiency: 98%
Fixing: screws, dowels
Surface material: PET
Backplane material: galvanized sheet steel and aluminum poles
Protection class: IP44
Surge Protection: Yes
Suitability: wall, ceiling and freestanding
Cable: 2m cable with plug

Könighaus far-infrared heating panels maximize energy efficiency by directly heating the objects in the room - just as the sun warms you on a winter day despite the cold air. This avoids many of the drawbacks of conventional convection heaters that heat the air and thereby waste / lose large amounts of energy through drafts and open doors. Far-infrared heaters warm you and your furniture directly and because objects retain heat better than air, your room will actually become a 360-degree heater, in which the walls, ceilings and furniture absorb and emit heat. The deep heat of the heater makes the rooms perceptible warmer than if you were using a convection heating at the same temperature. This means you can set the temperature 3-4 degrees lower than in a convection heater, resulting in enormous savings in heating costs. Due to the almost complete energy efficiency, Könighaus far-infrared heaters offer an exceptionally efficient heating solution for your home. Almost 100% of the energy used by the heating can be successfully converted into heat.

Far-infrared heat maximizes your comfort as a far-infrared heater heats up quickly and surrounds you directly with natural warmth that just feels as great as sunbeam. In contrast to daylight, which contains harmful UV rays, far-infrared heat is a pure form of heat, which is absolutely safe and without any health risks. In fact, a far-infrared heating has many health benefits. While convectors move air through the room, kicking up dust and reduce the humidity, the far-infrared heating neither adds something to the air nor removes anything from it. This makes it the perfect heating solution for allergy sufferers, because it keeps the dust out of the air and prevents the skin from drying. Our modules are highly durable and require little maintenance. The heaters use solid-state elements with no moving parts and they use neither liquids nor combustion. This means that the panel does not wear out quickly and there is no risk of leakage or a carbon monoxide production - thus your heaters will not have to be regularly checked and maintained, which in turn saves you time and money. All you have to do is to keep the board clean. Furthermore, our far-infrared panels are completely silent and prevent that moisture and mold spread to your walls by keeping the walls warm and dry.

Our far-infrared heaters are very environmentally friendly. They are completely free of carbon emissions, so that, when used with electricity from green sources of energy, they are one of the few heating systems that are completely carbon-free. Far-infrared heaters are very easy to install with basic technical knowledge. Mount the panel to the wall/ceiling and insert the plug into an electrical outlet. Full installation instructions are included. If you prefer a (mobile) heater, a set of feet can be purchased separately.
We offer a wide range of far-infrared heaters. Our series are available in seven sizes: 300W, 350W, 450W, 600W, 720W, 780W and 1200W.



Manufacturer : KÖNIGHAUS
Factory number : KÖNIGHAUS M-450 SI
RoHS : conform
Technical information
  • General
    • Type
    • Heating
    • Technology
    • Infrared
    • Colour
    • Silver
  • Electrical values
    • Performance
    • 450 W
  • Implementation
    • power supply
    • 230 V
  • Interfaces
    • Connection
    • Cable
  • Measures
    • Width
    • 500 mm
    • Height
    • 900 mm
    • Depth
    • 22 mm
Datasheet/manual