reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU WIKO 9 :: 1200 mAh, Li-Ion, for Wiko Sunset

Item-No.: AKKU WIKO 9
€17,50
Category of goods: 0


AKKU WIKO 9

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Wiko devices
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1200 mAh
  • Measures
    • Length
    • 52.2 mm
    • Width
    • 51.4 mm
    • Height
    • 4.6 mm
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries
WIKO WKS100SL

Replacement battery suitable for:
WIKO Sunset



Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Wiko devices
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1200 mAh
  • Measures
    • Length
    • 52.2 mm
    • Width
    • 51.4 mm
    • Height
    • 4.6 mm
Datasheet/manual