reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU WIKO 6 :: 200 mAh, Li-Ion, for Wiko Rainbow


AKKU WIKO 6

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Wiko devices
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 70 mm
    • Width
    • 59.9 mm
    • Height
    • 4.4 mm
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries
WIKO 37377 / CS-WKN350SL

Replacement battery suitable for:
WIKO Rainbow



Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Wiko devices
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 2000 mAh
  • Measures
    • Length
    • 70 mm
    • Width
    • 59.9 mm
    • Height
    • 4.4 mm
Datasheet/manual