reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU WIKO 1 :: 2100 mAh, Li-Ion, for Wiko Birdy

Item-No.: AKKU WIKO 1
€21,65
Category of goods: 0


AKKU WIKO 1

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Wiko devices
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 2100 mAh
  • Measures
    • Length
    • 64.3 mm
    • Width
    • 55.8 mm
    • Height
    • 4.8 mm
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries
WIKO 37622 / CS-WKB926SL

Replacement battery suitable for:
WIKO Birdy



Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Wiko devices
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 2100 mAh
  • Measures
    • Length
    • 64.3 mm
    • Width
    • 55.8 mm
    • Height
    • 4.8 mm
Datasheet/manual