reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU TEAC 1 :: 1800 mAh, NiMH for TEAC R1

Item-No.: AKKU TEAC 1
€17,95
Category of goods: 0


AKKU TEAC 1

  • Product Description
  • Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • NiMH
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 1800 mAh
  • Measures
    • Length
    • 52.2 mm
    • Width
    • 43.1 mm
    • Depth
    • 29 mm
  • Weights
    • Weight
    • 0.153 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 13 Wh
replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
TEAC BP-R1EU

Replacement battery suitable for:
TEAC R1



Package weight : 0.178 kg
RoHS : conform
Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • NiMH
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 1800 mAh
  • Measures
    • Length
    • 52.2 mm
    • Width
    • 43.1 mm
    • Depth
    • 29 mm
  • Weights
    • Weight
    • 0.153 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 13 Wh
Datasheet/manual