reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SONY 1 :: 1450 mAh, NiMH for SONY Discman

Item-No.: AKKU SONY 1
€3,95
Category of goods: 0


AKKU SONY 1

  • Product Description
  • Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • NiMH
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1450 mAh
  • Measures
    • Length
    • 66.5 mm
    • Width
    • 16.6 mm
    • Depth
    • 5.9 mm
  • Weights
    • Weight
    • 0.025 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 1.7 Wh
replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
AIWA MHB-901
SHARP AD-N55BT
SONY Discman / NH-14WM Walkman




Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • MP3 player battery
    • Technology
    • NiMH
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1450 mAh
  • Measures
    • Length
    • 66.5 mm
    • Width
    • 16.6 mm
    • Depth
    • 5.9 mm
  • Weights
    • Weight
    • 0.025 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 1.7 Wh
Datasheet/manual