reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 4 :: 1350mAh, Li-Ion, for Samsung GT-S5830/GT-S5660


AKKU SAM 4

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1350 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.995 Wh
Smartphone replacement battery (no original rechargeable battery manufacturer)

Original rechargeable battery types:
EB494358VU

suitable for the following device types:
Samsung GT-S5830, GT-S5830T, GT-S5830T Galaxy S Mini, Cooper, Ace, GT-S5660, Galaxy Gio, Galaxy Ace, GT-S5660, Galaxy Gio, SCH-i579, Galaxy Pro, GT-B7510, Galaxy M Pro, GT-B7800, Galaxy Pro, GT-B7510, Galaxy Fit, GT-S5670, Galaxy S Mini, GT-B7800, Galaxy M Pro

• Voltage: 3,7V
• Capacity: 1350mAh
• Technology: Li-Ion
• Colour: Schwarz
• Length: 57,7mm
• Width: 42,65mm
• Height: 4,92mm
• Weight: 38g



Package weight : 0.03 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1350 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.995 Wh
Datasheet/manual