reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 39 :: 2400 mAh, Li-Ion for SAMSUNG Galaxy S4

Item-No.: AKKU SAM 39
€9,15
Category of goods: 1
Bargain Item!
Limited amount available.

AKKU SAM 39

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 2400 mAh
  • Measures
    • Length
    • 63.6 mm
    • Width
    • 57.00 mm
    • Height
    • 5.30 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.03 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
B600BE

Replacement battery suitable for:
SAMSUNG Galaxy S4 / GT-I9500

Voltage 3,7 V
Capacity 2400 mAh
Technology Li-Ion
Colour black
Length 63,6 mm
Width 57 mm
Height 5,3 mm
Weight 30 g



Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 2400 mAh
  • Measures
    • Length
    • 63.6 mm
    • Width
    • 57.00 mm
    • Height
    • 5.30 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.03 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual