reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 35 :: 3200 mAh, Li-Ion for SAMSUNG Galaxy Note 3

Item-No.: AKKU SAM 35
€13,98
Category of goods: 1


AKKU SAM 35

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.85 V
    • Capacitance
    • 3200 mAh
  • Measures
    • Length
    • 78 mm
    • Width
    • 52.2 mm
    • Height
    • 5.7 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.044 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
B800BEBECWW, SM-N9005

Replacement battery suitable for:
SAMSUNG Galaxy Note 3

Voltage 3,7 V
Capacity 3200 mAh
Technology Li-Ion
Colour white
Length 78 mm
Width 52,2 mm
Height 5,7 mm
Weight 44 g



Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.85 V
    • Capacitance
    • 3200 mAh
  • Measures
    • Length
    • 78 mm
    • Width
    • 52.2 mm
    • Height
    • 5.7 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.044 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual