reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 32 :: 1860 mAh, Li-Ion for SAMSUNG Galaxy Alpha

Item-No.: AKKU SAM 32
€11,20
Category of goods: 1

AKKU SAM 32

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.85 V
    • Capacitance
    • 1860 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Environmental information
    • dangerous goods
    • UN3480/188
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
SAMSUNG Galaxy Alpha

Voltage 3,7 V
Capacity 1860 mAh
Technology Li-Ion
Colour white



Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.85 V
    • Capacitance
    • 1860 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual