reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 30 :: 1300 mAh, Li-Ion for SAMSUNG Galaxy Ace

Item-No.: AKKU SAM 30
€5,65
Category of goods: 1 = discountable

AKKU SAM 30

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1300 mAh
  • Measures
    • Length
    • 58 mm
    • Width
    • 42.7 mm
    • Height
    • 4.4 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.022 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
EB494358VUCSTD

Replacement battery suitable for:
SAMSUNG Galaxy Ace

Voltage 3,7 V
Capacity 1300 mAh
Technology Li-Ion
Colour white
Length 58 mm
Width 42,7 mm
Height 4,4 mm
Weight 22 g



Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1300 mAh
  • Measures
    • Length
    • 58 mm
    • Width
    • 42.7 mm
    • Height
    • 4.4 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.022 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual