reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 28 :: 850 mAh, Li-Ion for SAMSUNG SGH-E900

Item-No.: AKKU SAM 28
€5,20
Category of goods: 1


AKKU SAM 28

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 850 mAh
  • Measures
    • Length
    • 49 mm
    • Width
    • 34 mm
    • Height
    • 5 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.018 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
AB463446BUCSTD, V30145-K1310-X250

Replacement battery suitable for:
SAMSUNG SGH-E900 / SGH-E250 / SGH-X200

Voltage 3,7 V
Capacity 850 mAh
Technology Li-Ion
Colour white
Length 49 mm
Width 34 mm
Height 5 mm
Weight 18 g



Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 850 mAh
  • Measures
    • Length
    • 49 mm
    • Width
    • 34 mm
    • Height
    • 5 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.018 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual