reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 25 :: 750 mAh, Li-Ion for SAMSUNG xCover 271

Item-No.: AKKU SAM 25
€10,10
Category of goods: 1 = discountable

AKKU SAM 25

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 49.3 mm
    • Width
    • 34.00 mm
    • Height
    • 8.30 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.023 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
AB803446BU

Replacement battery suitable for:
SAMSUNG xCover 271

Voltage 3,7 V
Capacity 750 mAh
Technology Li-Ion
Colour black
Length 49,3 mm
Width 34 mm
Height 8,3 mm
Weight 23 g



Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 49.3 mm
    • Width
    • 34.00 mm
    • Height
    • 8.30 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.023 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual