reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 24 :: 2200 mAh, Li-Ion for SAMSUNG Galaxy J5 SM-J500F

Item-No.: AKKU SAM 24
€9,65
Category of goods: 1


AKKU SAM 24

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.8 V
    • Capacitance
    • 2200 mAh
  • Measures
    • Length
    • 62.2 mm
    • Width
    • 57.00 mm
    • Height
    • 5.12 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Environmental information
    • dangerous goods
    • UN3480/188
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
EB-BG531BBE

Replacement battery suitable for:
SAMSUNG Galaxy J5 / SM-J500F

Voltage 3,8 V
Capacity 2200 mAh
Technology Li-Ion
Colour black
Length 62,2 mm
Width 57 mm
Height 5,12 mm



Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.8 V
    • Capacitance
    • 2200 mAh
  • Measures
    • Length
    • 62.2 mm
    • Width
    • 57.00 mm
    • Height
    • 5.12 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual